
1420917 | |
|---|---|
DigiKey Part Number | 1420917-ND |
Manufacturer | |
Manufacturer Product Number | 1420917 |
Description | SLEEVE HOUSING B16 SCREW LOCKING |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1420917 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B16 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 4.937" L x 2.244" W x 3.689" H (125.40mm x 57.00mm x 93.70mm) | |
Housing Color | Black | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,25000 Kč | 977,25 Kč |
| Unit Price without VAT: | 977,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 182,47250 Kč |











