General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

38.52.0.024.0060

DigiKey Part Number
2066-38.52.0.024.0060-ND
Manufacturer
Manufacturer Product Number
38.52.0.024.0060
Description
RELAY GEN PURPOSE DPDT 8A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
38.52.0.024.0060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Load - Max Switching
3200VA
Coil Current
20 mA
Coil Type
Non Latching
Features
Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC/DC
Must Release Voltage
2.4 VAC/DC
Operate Time
8 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, CSA, cURus, EAC, RINA, UKCA
Relay Type
Coil Resistance
1.2 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1543,01000 Kč543,01 Kč
10483,66800 Kč4 836,68 Kč
30457,62333 Kč13 728,70 Kč
50445,98500 Kč22 299,25 Kč
100430,66060 Kč43 066,06 Kč
250411,19292 Kč102 798,23 Kč
500397,04236 Kč198 521,18 Kč
Manufacturers Standard Package
Unit Price without VAT:543,01000 Kč
Unit Price with VAT:657,04210 Kč