Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | PG13 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; Nema 6P | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| 10 | 157,04400 Kč | 1 570,44 Kč |
| 25 | 147,20440 Kč | 3 680,11 Kč |
| 50 | 140,17420 Kč | 7 008,71 Kč |
| 100 | 133,48220 Kč | 13 348,22 Kč |
| 250 | 125,12876 Kč | 31 282,19 Kč |
| 500 | 119,16114 Kč | 59 580,57 Kč |
| 1 000 | 113,48012 Kč | 113 480,12 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |












