



38.52.0.125.0060 | |
|---|---|
DigiKey Part Number | 2066-38.52.0.125.0060-ND |
Manufacturer | |
Manufacturer Product Number | 38.52.0.125.0060 |
Description | RELAY GEN PURPOSE DPDT 8A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 125VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 38.52.0.125.0060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 4.6 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VAC/DC | |
Must Release Voltage | 12.5 VAC/DC | |
Operate Time | 8 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, UKCA | |
Relay Type | ||
Coil Resistance | 27.2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,56000 Kč | 592,56 Kč |
| 10 | 527,72200 Kč | 5 277,22 Kč |
| 30 | 499,31133 Kč | 14 979,34 Kč |
| 50 | 486,61600 Kč | 24 330,80 Kč |
| 100 | 469,89110 Kč | 46 989,11 Kč |
| 250 | 448,64832 Kč | 112 162,08 Kč |
| Unit Price without VAT: | 592,56000 Kč |
|---|---|
| Unit Price with VAT: | 716,99760 Kč |


