



09300241290 | |
|---|---|
DigiKey Part Number | 1195-6733-ND |
Manufacturer | |
Manufacturer Product Number | 09300241290 |
Description | CONN BASE SIDE ENTRY SZ24B PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300241290 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 2.197" H (144.00mm x 57.00mm x 55.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 996,57000 Kč | 996,57 Kč |
| 10 | 847,01700 Kč | 8 470,17 Kč |
| 25 | 794,00160 Kč | 19 850,04 Kč |
| 50 | 756,12960 Kč | 37 806,48 Kč |
| 100 | 720,07600 Kč | 72 007,60 Kč |
| 250 | 675,05800 Kč | 168 764,50 Kč |
| Unit Price without VAT: | 996,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 205,84970 Kč |




























