Box Aluminum Black Cover Included 6.496" L x 4.724" W (165.00mm x 120.00mm) X 2.190" (55.63mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455T1202BK

DigiKey Part Number
164-1455T1202BK-ND
Manufacturer
Manufacturer Product Number
1455T1202BK
Description
BOX ALUM BLACK 6.5"L X 4.72"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 6.496" L x 4.724" W (165.00mm x 120.00mm) X 2.190" (55.63mm)
Datasheet
 Datasheet
EDA/CAD Models
1455T1202BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.496" L x 4.724" W (165.00mm x 120.00mm)
Height
2.190" (55.63mm)
Area (L x W)
30.7in² (198cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.020" (0.50mm)
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1790,15000 Kč790,15 Kč
5665,80400 Kč3 329,02 Kč
10618,91600 Kč6 189,16 Kč
25562,28440 Kč14 057,11 Kč
50523,12320 Kč26 156,16 Kč
100507,98360 Kč50 798,36 Kč
Manufacturers Standard Package
Unit Price without VAT:790,15000 Kč
Unit Price with VAT:956,08150 Kč