
2002-423/000-005 | |
|---|---|
DigiKey Part Number | 2946-2002-423/000-005-ND |
Manufacturer | |
Manufacturer Product Number | 2002-423/000-005 |
Description | ADJACENT JUMPER FOR CONTINUOUS C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-423/000-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,47600 Kč | 474,76 Kč |
| 25 | 44,49880 Kč | 1 112,47 Kč |
| 50 | 42,36980 Kč | 2 118,49 Kč |
| 100 | 40,34350 Kč | 4 034,35 Kč |
| 250 | 37,81656 Kč | 9 454,14 Kč |
| 500 | 36,01116 Kč | 18 005,58 Kč |
| 1 000 | 34,29288 Kč | 34 292,88 Kč |
| 2 500 | 32,14727 Kč | 80 368,18 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |











