34 (24 + 10 Power) Position Housing for Female Sockets and Blade Sockets Connector Black Panel Mount Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600636-1

DigiKey Part Number
A107615-ND
Manufacturer
Manufacturer Product Number
1600636-1
Description
CONN RCPT HSG MULTI-BEAM 34P BLK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
34 (24 + 10 Power) Position Housing for Female Sockets and Blade Sockets Connector Black Panel Mount Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
1600636-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Female Sockets and Blade Sockets
Connector Style
Multi-Beam
Number of Positions
34 (24 + 10 Power)
Pitch
-
Number of Rows
-
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
Guide Pin
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1143,00000 Kč143,00 Kč
10121,55700 Kč1 215,57 Kč
48108,81771 Kč5 223,25 Kč
96103,62292 Kč9 947,80 Kč
144100,70000 Kč14 500,80 Kč
28895,89451 Kč27 617,62 Kč
52891,88216 Kč48 513,78 Kč
1 00887,78810 Kč88 490,40 Kč
2 54482,24439 Kč209 229,73 Kč
Manufacturers Standard Package
Unit Price without VAT:143,00000 Kč
Unit Price with VAT:173,03000 Kč