



0510150300 | |
|---|---|
DigiKey Part Number | WM9180-ND |
Manufacturer | |
Manufacturer Product Number | 0510150300 |
Description | CONN HSG CRIMP 3POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Natural Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0510150300 Models |
Category | Cable Pitch 0.079" (2.00mm) |
Manufacturer Molex | Board-Side Pitch 0.079" (2.00mm) |
Series | Number of Rows 1 |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Features Contacts Sold Separately |
Connector Type Housing | Color Natural |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 Kč | 1,89 Kč |
| 10 | 1,56900 Kč | 15,69 Kč |
| 25 | 1,47400 Kč | 36,85 Kč |
| 50 | 1,40220 Kč | 70,11 Kč |
| 100 | 1,33610 Kč | 133,61 Kč |
| 250 | 1,25180 Kč | 312,95 Kč |
| 500 | 1,19210 Kč | 596,05 Kč |
| 1 000 | 1,13503 Kč | 1 135,03 Kč |
| 3 000 | 1,05017 Kč | 3 150,51 Kč |
| Unit Price without VAT: | 1,89000 Kč |
|---|---|
| Unit Price with VAT: | 2,28690 Kč |











