




09300240231 | |
|---|---|
DigiKey Part Number | 1195-1946-ND |
Manufacturer | |
Manufacturer Product Number | 09300240231 |
Description | CONN BASE SIDE ENTRY SZ24B PG29 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240231 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 183,87000 Kč | 1 183,87 Kč |
| 10 | 1 006,28700 Kč | 10 062,87 Kč |
| 25 | 943,31400 Kč | 23 582,85 Kč |
| 50 | 898,32380 Kč | 44 916,19 Kč |
| 100 | 855,49630 Kč | 85 549,63 Kč |
| 250 | 802,01776 Kč | 200 504,44 Kč |
| Unit Price without VAT: | 1 183,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 432,48270 Kč |






































