
750-923 | |
|---|---|
DigiKey Part Number | 2946-750-923-ND |
Manufacturer | |
Manufacturer Product Number | 750-923 |
Description | CBL ASY RECT 4P M-USB M PL 8.2' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 04 Pos Male to USB A Male Plug 8.20' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 04 Pos Male to USB A Male Plug | |
Length | 8.20' (2.50m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 520,89000 Kč | 1 520,89 Kč |
| 5 | 1 407,16000 Kč | 7 035,80 Kč |
| 10 | 1 364,78600 Kč | 13 647,86 Kč |
| 25 | 1 314,07160 Kč | 32 851,79 Kč |
| 50 | 1 279,36200 Kč | 63 968,10 Kč |
| 100 | 1 247,49750 Kč | 124 749,75 Kč |
| Unit Price without VAT: | 1 520,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 840,27690 Kč |











