
180363-2 | |
|---|---|
DigiKey Part Number | A111084TR-ND - Tape & Reel (TR) A111084CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 180363-2 |
Description | CONN QC RCPT 10-11AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180363-2 Models |
Category | Length - Overall 0.748" (19.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-11 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.150" ~ 0.201" (3.81mm ~ 5.10mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,79700 Kč | 47,97 Kč |
| 25 | 4,48800 Kč | 112,20 Kč |
| 50 | 4,27120 Kč | 213,56 Kč |
| 100 | 4,06680 Kč | 406,68 Kč |
| 250 | 3,81240 Kč | 953,10 Kč |
| 500 | 3,62970 Kč | 1 814,85 Kč |
| 1 000 | 3,45617 Kč | 3 456,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,22791 Kč | 12 911,64 Kč |
| 8 000 | 3,07379 Kč | 24 590,32 Kč |
| 12 000 | 2,98710 Kč | 35 845,20 Kč |
| 20 000 | 2,88138 Kč | 57 627,60 Kč |
| 28 000 | 2,81382 Kč | 78 786,96 Kč |
| 40 000 | 2,74394 Kč | 109 757,60 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |















