Cable Gland PG29
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland PG29
9000005017
9000005017

09000005017

DigiKey Part Number
1195-1051-ND
Manufacturer
Manufacturer Product Number
09000005017
Description
CABLE GLAND 17-28MM PG29
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland PG29
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Min)
0.669" (17.00mm)
Manufacturer
HARTING
Outside Cable Diameter (Max)
1.102" (28.00mm)
Series
Thread Size
PG29
Packaging
Bag
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Base Product Number
Type
Cable Gland
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1190,24000 Kč190,24 Kč
10161,62200 Kč1 616,22 Kč
25151,49640 Kč3 787,41 Kč
50144,26040 Kč7 213,02 Kč
100137,37310 Kč13 737,31 Kč
250128,77568 Kč32 193,92 Kč
500122,63378 Kč61 316,89 Kč
1 000116,78647 Kč116 786,47 Kč
Manufacturers Standard Package
Unit Price without VAT:190,24000 Kč
Unit Price with VAT:230,19040 Kč