




09300240421 | |
|---|---|
DigiKey Part Number | 1195-1955-ND |
Manufacturer | |
Manufacturer Product Number | 09300240421 |
Description | CONN HOOD TOP ENTRY SZ24B PG29 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240421 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 3.622" H (120.00mm x 43.00mm x 92.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 949,53000 Kč | 949,53 Kč |
| 10 | 807,01600 Kč | 8 070,16 Kč |
| 25 | 756,49080 Kč | 18 912,27 Kč |
| 50 | 720,40780 Kč | 36 020,39 Kč |
| 100 | 686,05930 Kč | 68 605,93 Kč |
| 250 | 643,16956 Kč | 160 792,39 Kč |
| Unit Price without VAT: | 949,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 148,93130 Kč |

























