



09000005096 | |
|---|---|
DigiKey Part Number | 1195-1054-ND |
Manufacturer | |
Manufacturer Product Number | 09000005096 |
Description | CABLE GLAND 20-25MM PG29 METAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Metal PG29 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09000005096 Models |
Category | Outside Cable Diameter (Max) 0.984" (25.00mm) |
Manufacturer HARTING | Thread Size PG29 |
Series | Material Metal |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 130°C |
Outside Cable Diameter (Min) 0.787" (20.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 825,64000 Kč | 825,64 Kč |
| 10 | 701,77400 Kč | 7 017,74 Kč |
| 30 | 649,43300 Kč | 19 482,99 Kč |
| 50 | 626,45440 Kč | 31 322,72 Kč |
| 100 | 596,58470 Kč | 59 658,47 Kč |
| 250 | 559,28172 Kč | 139 820,43 Kč |
| Unit Price without VAT: | 825,64000 Kč |
|---|---|
| Unit Price with VAT: | 999,02440 Kč |

























