
26 D 20 | |
|---|---|
DigiKey Part Number | 2128-26D20-ND |
Manufacturer | |
Manufacturer Product Number | 26 D 20 |
Description | TOMMY BAR 630 MM D 20 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bar | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 069,85000 Kč | 1 069,85 Kč |
| Unit Price without VAT: | 1 069,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 294,51850 Kč |











