Cable Gland Metal PG29 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09000005094

DigiKey Part Number
1195-3562-ND
Manufacturer
Manufacturer Product Number
09000005094
Description
CABLE GLND 14-18.01MM PG29 METAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Metal PG29 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.709" (18.01mm)
Manufacturer
HARTING
Thread Size
PG29
Series
Material
Metal
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Type
Cable Gland
Operating Temperature
-40°C ~ 130°C
Outside Cable Diameter (Min)
0.551" (14.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1848,74000 Kč848,74 Kč
10721,32300 Kč7 213,23 Kč
30667,54033 Kč20 026,21 Kč
50643,92460 Kč32 196,23 Kč
100613,21930 Kč61 321,93 Kč
250574,87820 Kč143 719,55 Kč
Manufacturers Standard Package
Unit Price without VAT:848,74000 Kč
Unit Price with VAT:1 026,97540 Kč