
09140273114 | |
|---|---|
DigiKey Part Number | 1195-09140273114-ND |
Manufacturer | |
Manufacturer Product Number | 09140273114 |
Description | HAN HD SHIELDED MODULE FEMALE SH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 27 Position Cage Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09140273114 Models |
Category | Number of Positions 27 |
Manufacturer HARTING | Termination Style Cage Clamp |
Series | Voltage Rating 16V |
Packaging Bulk | Current Rating (Amps) 2A |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type Module without Contacts | Housing Material Liquid Crystal Polymer (LCP) |
Gender Female | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 980,32000 Kč | 1 980,32 Kč |
| Unit Price without VAT: | 1 980,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 396,18720 Kč |
















