




09140022650 | |
|---|---|
DigiKey Part Number | 1195-6996-ND |
Manufacturer | |
Manufacturer Product Number | 09140022650 |
Description | MODULE MALE 2POS SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 2 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140022650 Models |
Category | Voltage Rating 1000V |
Manufacturer HARTING | Current Rating (Amps) 100A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 107,64000 Kč | 1 107,64 Kč |
| 10 | 941,42400 Kč | 9 414,24 Kč |
| 25 | 882,50400 Kč | 22 062,60 Kč |
| 50 | 840,41980 Kč | 42 020,99 Kč |
| 100 | 800,34930 Kč | 80 034,93 Kč |
| 250 | 750,31312 Kč | 187 578,28 Kč |
| Unit Price without VAT: | 1 107,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 340,24440 Kč |



















