Female Module without Contacts Gray 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module without Contacts Gray 1 Position Crimp
09140013104
09140013104

09140013104

DigiKey Part Number
1195-09140013104-ND
Manufacturer
Manufacturer Product Number
09140013104
Description
HAN 300AMP MODULE FEMALE CRIMP -
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Gray 1 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140013104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Current Rating (Amps)
300A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Module without Contacts
Material Flammability Rating
UL94 V-0
Gender
Female
Base Product Number
Number of Positions
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1437,60000 Kč437,60 Kč
10371,85400 Kč3 718,54 Kč
25348,57520 Kč8 714,38 Kč
50331,93640 Kč16 596,82 Kč
100316,10390 Kč31 610,39 Kč
250296,33048 Kč74 082,62 Kč
500282,20472 Kč141 102,36 Kč
Manufacturers Standard Package
Unit Price without VAT:437,60000 Kč
Unit Price with VAT:529,49600 Kč