
09110006639 | |
|---|---|
DigiKey Part Number | 1195-09110006639-ND |
Manufacturer | |
Manufacturer Product Number | 09110006639 |
Description | 300A FEMALE AXIAL SCREW CONTACT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Axial Screw Socket 95.0 ~ 120.0mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006639 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Axial Screw |
Series | Wire Gauge 95.0 ~ 120.0mm² |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,33000 Kč | 743,33 Kč |
| 10 | 631,72500 Kč | 6 317,25 Kč |
| 25 | 592,18560 Kč | 14 804,64 Kč |
| 50 | 563,93480 Kč | 28 196,74 Kč |
| 100 | 537,03850 Kč | 53 703,85 Kč |
| 250 | 503,45812 Kč | 125 864,53 Kč |
| Unit Price without VAT: | 743,33000 Kč |
|---|---|
| Unit Price with VAT: | 899,42930 Kč |


