




09041322921 | |
|---|---|
DigiKey Part Number | 1195-1224-ND |
Manufacturer | |
Manufacturer Product Number | 09041322921 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09041322921 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Style D |
Series | Level, Class 1 |
Packaging Box | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 32 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 10 | 118,76500 Kč | 1 187,65 Kč |
| 25 | 111,32280 Kč | 2 783,07 Kč |
| 50 | 106,00220 Kč | 5 300,11 Kč |
| 100 | 100,94160 Kč | 10 094,16 Kč |
| 300 | 93,41450 Kč | 28 024,35 Kč |
| 500 | 90,10914 Kč | 45 054,57 Kč |
| 1 000 | 85,81232 Kč | 85 812,32 Kč |
| 2 500 | 80,44611 Kč | 201 115,28 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |









