




09052482831 | |
|---|---|
DigiKey Part Number | 1195-1241-ND |
Manufacturer | |
Manufacturer Product Number | 09052482831 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09052482831 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style D |
Series | Level, Class 1 |
Packaging Bulk | Mounting Type Panel Mount, Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 48 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,95000 Kč | 381,95 Kč |
| 20 | 309,09050 Kč | 6 181,81 Kč |
| 40 | 294,33950 Kč | 11 773,58 Kč |
| 60 | 286,03833 Kč | 17 162,30 Kč |
| 100 | 275,91790 Kč | 27 591,79 Kč |
| 260 | 257,94265 Kč | 67 065,09 Kč |
| 500 | 246,32586 Kč | 123 162,93 Kč |
| Unit Price without VAT: | 381,95000 Kč |
|---|---|
| Unit Price with VAT: | 462,15950 Kč |







