




09042322826 | |
|---|---|
DigiKey Part Number | 1195-7409-ND |
Manufacturer | |
Manufacturer Product Number | 09042322826 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09042322826 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Style D |
Series | Level, Class 1 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Wire Wrap |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,75000 Kč | 541,75 Kč |
| 20 | 438,42750 Kč | 8 768,55 Kč |
| 40 | 417,50325 Kč | 16 700,13 Kč |
| 60 | 405,73733 Kč | 24 344,24 Kč |
| 100 | 391,37960 Kč | 39 137,96 Kč |
| 260 | 365,89177 Kč | 95 131,86 Kč |
| 500 | 349,41596 Kč | 174 707,98 Kč |
| Unit Price without VAT: | 541,75000 Kč |
|---|---|
| Unit Price with VAT: | 655,51750 Kč |




