
09046322951 | |
|---|---|
DigiKey Part Number | 09046322951-ND |
Manufacturer | |
Manufacturer Product Number | 09046322951 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09046322951 Models |
Category | Number of Positions Loaded All |
Manufacturer HARTING | Pitch 0.200" (5.08mm) |
Series | Number of Rows 1 |
Packaging Bulk | Style D |
Part Status Active | Level, Class 1 |
Connector Type Header, Male Pins | Mounting Type Through Hole, Right Angle |
Number of Positions 32 | Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 461,36800 Kč | 9 227,36 Kč |
| Unit Price without VAT: | 461,36800 Kč |
|---|---|
| Unit Price with VAT: | 558,25528 Kč |









