




09042322823 | |
|---|---|
DigiKey Part Number | 1195-4261-ND |
Manufacturer | |
Manufacturer Product Number | 09042322823 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09042322823 Models |
Category | Style D |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Solder Lug |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,38000 Kč | 298,38 Kč |
| 20 | 241,41400 Kč | 4 828,28 Kč |
| 40 | 229,89125 Kč | 9 195,65 Kč |
| 60 | 223,40467 Kč | 13 404,28 Kč |
| 100 | 215,49830 Kč | 21 549,83 Kč |
| 260 | 201,45723 Kč | 52 378,88 Kč |
| 500 | 192,38326 Kč | 96 191,63 Kč |
| 1 000 | 183,21364 Kč | 183 213,64 Kč |
| Unit Price without VAT: | 298,38000 Kč |
|---|---|
| Unit Price with VAT: | 361,03980 Kč |









