




09042322831 | |
|---|---|
DigiKey Part Number | 1195-4262-ND |
Manufacturer | |
Manufacturer Product Number | 09042322831 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 (Power) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09042322831 Models |
Category | Style D |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 (Power) | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,40000 Kč | 210,40 Kč |
| 20 | 170,16800 Kč | 3 403,36 Kč |
| 40 | 162,04675 Kč | 6 481,87 Kč |
| 60 | 157,47450 Kč | 9 448,47 Kč |
| 100 | 151,89950 Kč | 15 189,95 Kč |
| 260 | 142,00058 Kč | 36 920,15 Kč |
| 500 | 135,60298 Kč | 67 801,49 Kč |
| 1 000 | 129,13791 Kč | 129 137,91 Kč |
| Unit Price without VAT: | 210,40000 Kč |
|---|---|
| Unit Price with VAT: | 254,58400 Kč |




