32 (Power) Position Module without Contacts Connector Free Hanging (In-Line) DIN 41612, Type D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09040323215

DigiKey Part Number
1195-4259-ND
Manufacturer
Manufacturer Product Number
09040323215
Description
CONN MODULE DIN 41612 32POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 (Power) Position Module without Contacts Connector Free Hanging (In-Line) DIN 41612, Type D
Datasheet
 Datasheet
EDA/CAD Models
09040323215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Connector Style
DIN 41612, Type D
Number of Positions
32 (Power)
Pitch
0.200" (5.08mm)
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
-
Color
-
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1279,69000 Kč279,69 Kč
10237,69700 Kč2 376,97 Kč
25222,79720 Kč5 569,93 Kč
60209,45150 Kč12 567,09 Kč
120199,46000 Kč23 935,20 Kč
300186,98020 Kč56 094,06 Kč
540179,39174 Kč96 871,54 Kč
1 020171,53143 Kč174 962,06 Kč
Manufacturers Standard Package
Unit Price without VAT:279,69000 Kč
Unit Price with VAT:338,42490 Kč