




09042326826 | |
|---|---|
DigiKey Part Number | 1195-1230-ND |
Manufacturer | |
Manufacturer Product Number | 09042326826 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 (Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09042326826 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Style D |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 32 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,80000 Kč | 399,80 Kč |
| 20 | 323,61050 Kč | 6 472,21 Kč |
| 40 | 308,16675 Kč | 12 326,67 Kč |
| 60 | 299,47350 Kč | 17 968,41 Kč |
| 100 | 288,87790 Kč | 28 887,79 Kč |
| 260 | 270,06012 Kč | 70 215,63 Kč |
| 500 | 257,89870 Kč | 128 949,35 Kč |
| Unit Price without VAT: | 399,80000 Kč |
|---|---|
| Unit Price with VAT: | 483,75800 Kč |






