




09042326831 | |
|---|---|
DigiKey Part Number | 1195-1231-ND |
Manufacturer | |
Manufacturer Product Number | 09042326831 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 (Power) Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09042326831 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Style D |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 32 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,96000 Kč | 217,96 Kč |
| 20 | 176,32000 Kč | 3 526,40 Kč |
| 40 | 167,90000 Kč | 6 716,00 Kč |
| 60 | 163,16150 Kč | 9 789,69 Kč |
| 100 | 157,38630 Kč | 15 738,63 Kč |
| 260 | 147,12977 Kč | 38 253,74 Kč |
| 500 | 140,50098 Kč | 70 250,49 Kč |
| 1 000 | 133,80157 Kč | 133 801,57 Kč |
| Unit Price without VAT: | 217,96000 Kč |
|---|---|
| Unit Price with VAT: | 263,73160 Kč |















