
2204456-1 | |
|---|---|
DigiKey Part Number | A124472-ND |
Manufacturer | |
Manufacturer Product Number | 2204456-1 |
Description | CONN PLUG MULTI-BEAM 24P EDGE MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Plug, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2204456-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins and Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 20 Signal, 4 Power | |
Features | Board Guide | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 689,99000 Kč | 689,99 Kč |
| 10 | 586,43200 Kč | 5 864,32 Kč |
| 42 | 529,97452 Kč | 22 258,93 Kč |
| 84 | 504,69690 Kč | 42 394,54 Kč |
| 126 | 490,47492 Kč | 61 799,84 Kč |
| 252 | 467,09468 Kč | 117 707,86 Kč |
| Unit Price without VAT: | 689,99000 Kč |
|---|---|
| Unit Price with VAT: | 834,88790 Kč |










