



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect 10A Housings | |
Specifications | PG11 Thread | |
Ratings | IP66 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 60,60000 Kč | 606,00 Kč |
| 25 | 56,81200 Kč | 1 420,30 Kč |
| 50 | 54,09500 Kč | 2 704,75 Kč |
| 100 | 51,51020 Kč | 5 151,02 Kč |
| 250 | 48,28364 Kč | 12 070,91 Kč |
| 500 | 45,97932 Kč | 22 989,66 Kč |
| 1 000 | 43,78608 Kč | 43 786,08 Kč |
| 2 500 | 41,04689 Kč | 102 617,22 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |











