5 Conductor Multi-Conductor Cable Black 12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16001303

DigiKey Part Number
2181-16001303-ND
Manufacturer
Manufacturer Product Number
16001303
Description
H07RN-F 5G4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
56/0.0122"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.693" (17.60mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
750 V
Operating Temperature
-25°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Rubber
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164115,95122 Kč19 016,00 Kč
Unit Price without VAT:115,95122 Kč
Unit Price with VAT:140,30098 Kč