Variable Frequency Drive 200 ~ 240V 18.4A 3000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SL32201YC180UB0

DigiKey Part Number
3473-6SL32201YC180UB0-ND
Manufacturer
Manufacturer Product Number
6SL32201YC180UB0
Description
G120X IP20 200...240V 3KW FSB UF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 200 ~ 240V 18.4A 3000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Voltage - Load
200 ~ 240V
Current - Output
18.4A
Wattage - Load
3000 W
Voltage - Supply
200 ~ 240VAC
Interface
-
Features
-
Operating Temperature
-20°C ~ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 384,59000 Kč18 384,59 Kč
Manufacturers Standard Package
Unit Price without VAT:18 384,59000 Kč
Unit Price with VAT:22 245,35390 Kč