




09043326831 | |
|---|---|
DigiKey Part Number | 1195-1234-ND |
Manufacturer | |
Manufacturer Product Number | 09043326831 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09043326831 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Style D |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Panel Mount, Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Features Mounting Clips |
Number of Positions 32 (Power) | Contact Finish Gold |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,63000 Kč | 202,63 Kč |
| 20 | 164,00500 Kč | 3 280,10 Kč |
| 40 | 156,17275 Kč | 6 246,91 Kč |
| 60 | 151,77000 Kč | 9 106,20 Kč |
| 100 | 146,39600 Kč | 14 639,60 Kč |
| 260 | 136,85527 Kč | 35 582,37 Kč |
| 500 | 130,68904 Kč | 65 344,52 Kč |
| 1 000 | 124,45851 Kč | 124 458,51 Kč |
| Unit Price without VAT: | 202,63000 Kč |
|---|---|
| Unit Price with VAT: | 245,18230 Kč |






