



09042327832 | |
|---|---|
DigiKey Part Number | 1195-1233-ND |
Manufacturer | |
Manufacturer Product Number | 09042327832 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 (Power) Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09042327832 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Style D |
Series | Level, Class 3 |
Packaging Bulk | Mounting Type Panel Mount, Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 32 (Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,61000 Kč | 433,61 Kč |
| 20 | 350,87650 Kč | 7 017,53 Kč |
| 40 | 334,12550 Kč | 13 365,02 Kč |
| 60 | 324,70600 Kč | 19 482,36 Kč |
| 100 | 313,21460 Kč | 31 321,46 Kč |
| 260 | 292,81388 Kč | 76 131,61 Kč |
| 500 | 279,62742 Kč | 139 813,71 Kč |
| Unit Price without VAT: | 433,61000 Kč |
|---|---|
| Unit Price with VAT: | 524,66810 Kč |




