
1495XN | |
|---|---|
DigiKey Part Number | 1495XN-ND |
Manufacturer | |
Manufacturer Product Number | 1495XN |
Description | PEDESTAL BASE 24X24X1.13" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Pedestal Base 24.000" L x 24.000" W x 1.130" H (609.60mm x 609.60mm x 28.70mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1495XN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Pedestal Base | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 24.000" L x 24.000" W x 1.130" H (609.60mm x 609.60mm x 28.70mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 264,11000 Kč | 9 264,11 Kč |
| Unit Price without VAT: | 9 264,11000 Kč |
|---|---|
| Unit Price with VAT: | 11 209,57310 Kč |






