Console Metal, Steel Gray Hinged Lid, Slanted Top 16.000" L x 12.000" W (406.40mm x 304.80mm) X 9.160" (232.66mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1488HJ9

DigiKey Part Number
HM3263-ND
Manufacturer
Manufacturer Product Number
1488HJ9
Description
CONSOLE STEEL GRAY 16"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Steel Gray Hinged Lid, Slanted Top 16.000" L x 12.000" W (406.40mm x 304.80mm) X 9.160" (232.66mm)
Datasheet
 Datasheet
EDA/CAD Models
1488HJ9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Console
Size / Dimension
16.000" L x 12.000" W (406.40mm x 304.80mm)
Height
9.160" (232.66mm)
Area (L x W)
192in² (1239cm²)
Design
Hinged Lid, Slanted Top
Material
Color
Gray
Thickness
14 Gauge
Features
Slope, 30°, 60°
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
19 lbs (8.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 166,56000 Kč5 166,56 Kč
54 367,54200 Kč21 837,71 Kč
104 283,99100 Kč42 839,91 Kč
Manufacturers Standard Package
Unit Price without VAT:5 166,56000 Kč
Unit Price with VAT:6 251,53760 Kč