
1495XK | |
|---|---|
DigiKey Part Number | 1495XK-ND |
Manufacturer | |
Manufacturer Product Number | 1495XK |
Description | PEDESTAL BASE 18X18X1.13" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Pedestal Base 18.000" L x 18.000" W x 1.130" H (457.20mm x 457.20mm x 28.70mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1495XK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Pedestal Base | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 18.000" L x 18.000" W x 1.130" H (457.20mm x 457.20mm x 28.70mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 276,87000 Kč | 4 276,87 Kč |
| 5 | 3 614,42800 Kč | 18 072,14 Kč |
| 10 | 3 457,51000 Kč | 34 575,10 Kč |
| Unit Price without VAT: | 4 276,87000 Kč |
|---|---|
| Unit Price with VAT: | 5 175,01270 Kč |






