
1488JS11 | |
|---|---|
DigiKey Part Number | HM3270-ND |
Manufacturer | |
Manufacturer Product Number | 1488JS11 |
Description | CONSOLE STEEL GRAY 36"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 36.000" L x 16.000" W (914.40mm x 406.40mm) X 11.160" (283.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1488JS11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 36.000" L x 16.000" W (914.40mm x 406.40mm) | |
Height | 11.160" (283.46mm) | |
Area (L x W) | 576in² (3716cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Slope, 30°, 60° | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 44 lbs (20 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 953,34000 Kč | 8 953,34 Kč |
| 5 | 7 989,57200 Kč | 39 947,86 Kč |
| Unit Price without VAT: | 8 953,34000 Kč |
|---|---|
| Unit Price with VAT: | 10 833,54140 Kč |




