Metal, Steel Pedestal Column 3.750" L x 3.750" W x 35.000" H (95.25mm x 95.250mm x 889.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1495C35

DigiKey Part Number
1495C35-ND
Manufacturer
Manufacturer Product Number
1495C35
Description
PEDESTAL COLUMN 3.75X3.75X35"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Pedestal Column 3.750" L x 3.750" W x 35.000" H (95.25mm x 95.250mm x 889.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
1495C35 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
-
Packaging
Box
Part Status
Active
Type
Pedestal Column
Features
-
For Use With/Related Products
Enclosures
Size / Dimension
3.750" L x 3.750" W x 35.000" H (95.25mm x 95.250mm x 889.00mm)
Color
Gray
Material
Metal, Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 521,98000 Kč6 521,98 Kč
55 578,95800 Kč27 894,79 Kč
Manufacturers Standard Package
Unit Price without VAT:6 521,98000 Kč
Unit Price with VAT:7 891,59580 Kč