
1488EE7 | |
|---|---|
DigiKey Part Number | HM3258-ND |
Manufacturer | |
Manufacturer Product Number | 1488EE7 |
Description | CONSOLE STEEL GRAY 8"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 8.000" L x 8.000" W (203.20mm x 203.20mm) X 7.160" (181.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1488EE7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 8.000" L x 8.000" W (203.20mm x 203.20mm) | |
Height | 7.160" (181.86mm) | |
Area (L x W) | 64.0in² (413cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Slope, 30°, 60° | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 9 lbs (4.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 777,33000 Kč | 3 777,33 Kč |
| 5 | 3 191,52800 Kč | 15 957,64 Kč |
| 10 | 3 003,00800 Kč | 30 030,08 Kč |
| Unit Price without VAT: | 3 777,33000 Kč |
|---|---|
| Unit Price with VAT: | 4 570,56930 Kč |





