
1495D35 | |
|---|---|
DigiKey Part Number | 1495D35-ND |
Manufacturer | |
Manufacturer Product Number | 1495D35 |
Description | PEDESTAL COLUMN 5.75X5.75X35" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Pedestal Column 5.750" L x 5.750" W x 35.000" H (146.05mm x 146.05mm x 889.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1495D35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Pedestal Column | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 5.750" L x 5.750" W x 35.000" H (146.05mm x 146.05mm x 889.00mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 043,13000 Kč | 10 043,13 Kč |
| Unit Price without VAT: | 10 043,13000 Kč |
|---|---|
| Unit Price with VAT: | 12 152,18730 Kč |




