Box Metal, Steel Gray Cover Included 5.440" L x 3.060" W (138.18mm x 77.72mm) X 3.500" (88.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPB2

DigiKey Part Number
MPB2-ND
Manufacturer
Manufacturer Product Number
MPB2
Description
BOX STEEL GRAY 5.44"L X 3.06"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 5.440" L x 3.060" W (138.18mm x 77.72mm) X 3.500" (88.90mm)
Datasheet
 Datasheet
EDA/CAD Models
MPB2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
5.440" L x 3.060" W (138.18mm x 77.72mm)
Height
3.500" (88.90mm)
Area (L x W)
16.6in² (107cm²)
Design
Cover Included
Material
Color
Gray
Thickness
14 Gauge
Features
Mounting Flange, Pushbutton Holes - 2
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.1 lbs (1.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 221,38000 Kč2 221,38 Kč
51 875,37400 Kč9 376,87 Kč
101 744,53500 Kč17 445,35 Kč
251 644,09320 Kč41 102,33 Kč
Manufacturers Standard Package
Unit Price without VAT:2 221,38000 Kč
Unit Price with VAT:2 687,86980 Kč