
1488HH9 | |
|---|---|
DigiKey Part Number | HM3262-ND |
Manufacturer | |
Manufacturer Product Number | 1488HH9 |
Description | CONSOLE STEEL GRAY 12"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 12.000" L x 12.000" W (304.80mm x 304.80mm) X 9.160" (232.66mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1488HH9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 12.000" L x 12.000" W (304.80mm x 304.80mm) | |
Height | 9.160" (232.66mm) | |
Area (L x W) | 144in² (929cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Slope, 30°, 60° | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 16 lbs (7.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 724,76000 Kč | 4 724,76 Kč |
| 5 | 3 993,44200 Kč | 19 967,21 Kč |
| 10 | 3 870,89700 Kč | 38 708,97 Kč |
| Unit Price without VAT: | 4 724,76000 Kč |
|---|---|
| Unit Price with VAT: | 5 716,95960 Kč |




