
1488JJ11 | |
|---|---|
DigiKey Part Number | HM3266-ND |
Manufacturer | |
Manufacturer Product Number | 1488JJ11 |
Description | CONSOLE STEEL GRAY 16"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 16.000" L x 16.000" W (406.40mm x 406.40mm) X 11.160" (283.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1488JJ11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 16.000" L x 16.000" W (406.40mm x 406.40mm) | |
Height | 11.160" (283.46mm) | |
Area (L x W) | 256in² (1652cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Slope, 30°, 60° | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 26 lbs (11.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 878,18000 Kč | 5 878,18 Kč |
| 5 | 4 969,93200 Kč | 24 849,66 Kč |
| 10 | 4 958,88800 Kč | 49 588,88 Kč |
| Unit Price without VAT: | 5 878,18000 Kč |
|---|---|
| Unit Price with VAT: | 7 112,59780 Kč |




