Console Metal, Steel Gray Hinged Lid, Slanted Top 20.000" L x 12.000" W (508.00mm x 304.80mm) X 9.160" (232.66mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1488HL9

DigiKey Part Number
HM3264-ND
Manufacturer
Manufacturer Product Number
1488HL9
Description
CONSOLE STEEL GRAY 20"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Steel Gray Hinged Lid, Slanted Top 20.000" L x 12.000" W (508.00mm x 304.80mm) X 9.160" (232.66mm)
Datasheet
 Datasheet
EDA/CAD Models
1488HL9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Console
Size / Dimension
20.000" L x 12.000" W (508.00mm x 304.80mm)
Height
9.160" (232.66mm)
Area (L x W)
240in² (1548cm²)
Design
Hinged Lid, Slanted Top
Material
Color
Gray
Thickness
14 Gauge
Features
Slope, 30°, 60°
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
24 lbs (10.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 777,18000 Kč5 777,18 Kč
54 884,42800 Kč24 422,14 Kč
104 862,40200 Kč48 624,02 Kč
Manufacturers Standard Package
Unit Price without VAT:5 777,18000 Kč
Unit Price with VAT:6 990,38780 Kč