




TR9CA4000CCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-TR9CA4000CCP-N(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9CA4000CCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CA4000CCP-N(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm) | |
Approval Agency | CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, SIQ, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,07000 Kč | 304,07 Kč |
| 5 | 279,59800 Kč | 1 397,99 Kč |
| 10 | 269,68100 Kč | 2 696,81 Kč |
| 25 | 257,11200 Kč | 6 427,80 Kč |
| 72 | 243,32958 Kč | 17 519,73 Kč |
| 144 | 234,69785 Kč | 33 796,49 Kč |
| 288 | 226,37476 Kč | 65 195,93 Kč |
| 504 | 219,86833 Kč | 110 813,64 Kč |
| Unit Price without VAT: | 304,07000 Kč |
|---|---|
| Unit Price with VAT: | 367,92470 Kč |








