4 (Power) Position Circular Connector Jack, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (Power) Position Circular Connector Jack, Female Sockets Solder
JACKPWRDIN4L_view2
JACKPWRDIN4L

JACKPWRDIN4L

DigiKey Part Number
1939-JACKPWRDIN4L-ND
Manufacturer
Manufacturer Product Number
JACKPWRDIN4L
Description
4P POWER DIN JACK DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
JACKPWRDIN4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black, Silver
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Features
Board Guide, Board Lock
Number of Positions
4 (Power)
Shielding
Shell Size - Insert
Power DIN
Current Rating (Amps)
7.5A
Mounting Type
Through Hole, Right Angle
Voltage Rating
54VDC
Termination
Solder
Operating Temperature
-20°C ~ 50°C
Fastening Type
Push-Pull
Applications
Medical
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 725
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
527,38200 Kč136,91 Kč
1026,45700 Kč264,57 Kč
2525,27320 Kč631,83 Kč
5024,41220 Kč1 220,61 Kč
10023,57660 Kč2 357,66 Kč
30022,31247 Kč6 693,74 Kč
50021,74762 Kč10 873,81 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč