
YL426463M0YL4WH(R) | |
|---|---|
DigiKey Part Number | 1939-YL426463M0YL4WH(R)-ND |
Manufacturer | |
Manufacturer Product Number | YL426463M0YL4WH(R) |
Description | CIRC CBL 4POS RCPT TO RCPT 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer GlobTek, Inc. | 2nd Connector Number of Positions 4 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 9.84' (3.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Color White |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,43000 Kč | 400,43 Kč |
| 20 | 323,97800 Kč | 6 479,56 Kč |
| 40 | 308,51825 Kč | 12 340,73 Kč |
| 60 | 299,82000 Kč | 17 989,20 Kč |
| 100 | 289,20970 Kč | 28 920,97 Kč |
| 260 | 270,36862 Kč | 70 295,84 Kč |
| 500 | 258,19224 Kč | 129 096,12 Kč |
| Unit Price without VAT: | 400,43000 Kč |
|---|---|
| Unit Price with VAT: | 484,52030 Kč |



